Molex 54132-3497

Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
$ 2.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-3497.

Master Electronics

Datasheet2 pages13 years ago

Molex

Inventory History

3 month trend:
-10.87%

CAD Models

Download Molex 54132-3497 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2013-12-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
FFC/FPC Connector, 38-Pin, 2mm Pitch, 500μm Pad, 500mA, Bi/Sn Plated, Bottom Mount, SMD
FFC / FPC Board Connector, 35 Contacts, 1 Row, 0.5mm, Top, Tin-Bismuth Plated, SMT, Right Angle
Wurth Elektronik68714014522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 40Way; |Würth Elektronik 68714014522
Wurth Elektronik68713014522
Ffc Fpc, Bottom, Smt, 0.5Mm, R/A, 30Way; |Würth Elektronik 68713014522
Wurth Elektronik68712414522
Ffc Fpc, Btm, Smt, 0.5Mm, R/A, 24Way; |Würth Elektronik 68712414522

Descriptions

Descriptions of Molex 54132-3497 provided by its distributors.

Conn FPC Connector SKT 34 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 34 Circuits, Tin-Bismuth Plating
CONNECTOR, FPC, RCPT, 34POS, 1ROW; Gende; CONNECTOR, FPC, RCPT, 34POS, 1ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:34; No. of Rows:1; Contact Plating:Tin; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541323497
  • 541323497