Molex 53885-0508

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 2.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53885-0508.

IHS

Datasheet6 pages6 years ago

Molex

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-50.53%

CAD Models

Download Molex 53885-0508 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Molex 0.5mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions10106813-051112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Copper Alloy
HIROSE ELECTRICDF12B-50DS-0.5V(86)
Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 53885-0508 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
MEZZANINE CONN, PLUG, 50POS, 2ROW, 0.5MM; Product Range:SlimStack 53885 Series; No. of Contacts:50Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont
PLUG, 0.5MM, 2.5MM HEIGHT, 50WAY; Connector Type:Stacking; Gender:Plug; Ways, No. of:50; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Brass; Series:SlimStack; Plating, Contact:Gold; Rows, No. of:2; Pitch, ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0538850508
  • 53885-0508..
  • 538850508