Molex 53627-0874

Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 7.617
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53627-0874.

IHS

Datasheet5 pages5 years ago

Molex

HQonline

Master Electronics

Farnell

Inventory History

3 month trend:
-21.74%

CAD Models

Download Molex 53627-0874 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

0.635 Btb St Plg Hsg Assy100Cktembstppkg/Molex Rohs Compliant: Yes |Molex 53481-1068
HEADER, STACKING, 0.635MM, 100WAY; Series:SlimStack; Pitch Spacing:0.635mm; No.
SlimStack BTB 0.635mm 0.635 Series Plug 10.00 or 16.00mm Mated Height 6.40mm Mated Width 100CKT
TE Connectivity5179029-3
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
CONNECTOR, HEADER, SMT, 0.5MM, 80WAY; Series:DF17; Pitch Spacing:0.5mm; No. of R
HIROSE ELECTRICFX8C-80P-SV6(91)
Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tube

Descriptions

Descriptions of Molex 53627-0874 provided by its distributors.

Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
PLUG, 8WAY; Series:SlimStack; Pitch Spacing:0.635mm; No. of Contacts:80; Gender:Header; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Copper
Conn Board to Board HDR 80 POS 0.635mm Solder ST Top Entry SMD SlimStack™ T/R
SlimStack Connectors .635 HEADER SURFACE MNT 80 CKT
Board to Board & Mezzanine Connectors .635MM HDR 02X40P VT
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 10.00 or 16.00mm Mated Height, 6.40mm Mated Width, 80 Circuits
Outer Shroud Contacts,Plug 640μm 2 80pin 10mm,16mm 9mm 250nm gold SMD,P=0.64mm SMD mount 32.27mm(Length)*5.2mm(height)
0.635 BTB PLG HSG ASSY 80CKT EMBSTP PKG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053627-0874
  • 0536270874
  • 536270874