Molex 53426-0410

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Frame
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53426-0410.

Upverter

Datasheet2 pages4 years ago
Technical Drawing2 pages5 years ago

HQonline

Molex

Newark

Master Electronics

Inventory History

3 month trend:
-55.55%

CAD Models

Download Molex 53426-0410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 4 Circuits
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Frame
2.50mm Pitch SPOX Header, Shrouded, In-line Footprint, 4 Circuits, White
TE Connectivity826947-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity281698-4
TE Connectivity 281698-4 HE14 Header Male Right Angle 4 Positions Shrouded
TE Connectivity826936-4
CONN, HEADER, 4POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Molex 53426-0410 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Frame
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle
2.50mm (.098") Pitch Mini-Lock™ Wire-to-Board Header, Right Angle, Friction andPositive Lock, 4 Circuits, Lead-free | CONN HEADER R/A 4POS 2.5MM
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 4 Circuits, Tray, 3.40mm PC Tail Length, Natural
CONN, R/A PCB HDR, 4POS, 1ROW, 2.5MM/THT; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Lock 53426 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0534260410
  • 534260410