Molex 53375-1010

CONN HEADER VERT 10POS 2.5MM / Connector Header Through Hole 10 position 0.098" (2.50mm)
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53375-1010.

Upverter

Datasheet2 pages4 years ago

IHS

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-3.45%

CAD Models

Download Molex 53375-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock™ Tray
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA Thru-Hole Mini-Lock™ Frame
TE Connectivity1-1971817-9
Connector, Header, 9 Position, 1Row, 2.5; |Te Connectivity Amp 1-1971817-9
TE Connectivity / AMP1-1971817-7
Conn Wire to Board HDR 7Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity1-826947-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 53375-1010 provided by its distributors.

CONN HEADER VERT 10POS 2.5MM / Connector Header Through Hole 10 position 0.098" (2.50mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Thru-Hole Mini-Lock™ Bag
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 10 Circuits, Bag, 3.40mm PC Tail Length
CONN, PCB HDR, 10POS, 1ROW, 2.5MM, THT; Pitch Spacing: 2.5mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Mini-Lock 53375 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533751010
  • 53375-1010 .
  • 53375-1010.
  • 53375-1010...
  • 533751010