Molex 53290-0580

Pin Header, 5 Contacts, 1 Row, 2mm, Tin, 1.5A, Straight, Shrouded, Brass, Board-to-Board, THT
$ 0.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53290-0580.

IHS

Datasheet2 pages6 years ago

HQonline

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 6 Circuits with PCB Locator
Pin Header, 4 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
TE Connectivity825434-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP1-1971817-5
Conn Shrouded Header (4 Sides) HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5164713-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 53290-0580 provided by its distributors.

Pin Header, 5 Contacts, 1 Row, 2mm, Tin, 1.5A, Straight, Shrouded, Brass, Board-to-Board, THT
Detent Lock,Header 1 5pin Male Pin Through hole mounting 13mm(Length)*3.7mm(height)
Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Tray
Board To Board & Mezzanine Connectors 2.0 Btb Wafer Assy 5 Afer Assy 5Ckt White
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
2.00mm Pitch SlimStack Board-to-Board Header, Vertical, Single Row, 0.50mm Square Pin, with Friction Lock, 5 Circuits, with Kinked PC Tails
Cross Referenced to MOLEX - Part MOL53290-0580
CONN, PCB HDR, 5POS, 1ROW, 2MM, THT;
CONNECTOR, HEADER, 5POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Header; Product Range:SlimStack 53290 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532900580
  • 532900580