Molex 53258-1229

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 12 Circuits, Brass (CuZn) Contact
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53258-1229.

Molex

Datasheet1 page17 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
-8.57%

CAD Models

Download Molex 53258-1229 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

2.50mm Pitch SPOX Header, Shrouded, In-line Footprint, 5 Circuits, White
2.50mm Pitch SPOX Header, Shrouded, Staggered Footprint, 6 Circuits, White
2.50mm Pitch SPOX Header, Shrouded, Staggered Footprint, 11 Circuits, White
TE Connectivity644694-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn, Hdr, 93689-101-06Lf; |Amphenol Communications Solutions 93689-101-06LF
Amphenol Communications Solutions93689-103-02LF
Conn, Hdr, 93689-103-02Lf; |Amphenol Communications Solutions 93689-103-02LF

Descriptions

Descriptions of Molex 53258-1229 provided by its distributors.

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 12 Circuits, Brass (CuZn) Contact
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Press Fit ST Thru-Hole Tray
Header 12-Pin 3.5mm Locking Ramp 5.5A 1μm Tin TH 44.1mm(L) × 7.5946mm(W)
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
Headers & Wire Housings 3.5 W TO B CONN W.A.
3.5 W TO B CONN W.A. 3.5 W TO B CONN W.A.
MOLEX 53258-1229 3.5 W TO B CONN W.A.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532581229
  • 532581229