Molex 52852-1070

Molex 52852-1070 FFC & FPC Connectors, 1.0 FFC Non Zif Smth Sgassy10 Circuit, embstppk
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52852-1070.

Newark

Datasheet7 pages10 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
-5.49%

CAD Models

Download Molex 52852-1070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

FFC Connector, 10-Pin, Black, 1mm Pitch, 5.1mm, 500mA, Tin-Plated, Bottom Mount, SMD, 12mm L × 4.4mm H
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Pad, 1mm, 10-Pin, Black, 3mm, FFC, 500mA, Tin-Plated, Bottom Mount, SMD, 13mm L × 5.8mm H
Molex 52852-1270 FFC & FPC Connectors, 1.0 FFC Non Zif Smth Sgassy12 Circuit,embstppk
FFC / FPC Board Connector, 8 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding

Descriptions

Descriptions of Molex 52852-1070 provided by its distributors.

Molex 52852-1070 FFC & FPC Connectors, 1.0 FFC Non Zif Smth Sgassy10 Circuit,embstppk
FFC & FPC Connectors 1.0 FFC Non ZIF SMTHsgAssy10CktEmbsTpPkg
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 10 Circuits
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Solder pad 1mm 10pin 3.1mm FFC,FPC 500mA bismuth,tin bottom SMD,P=1mm,Horizontal SMD SMD mount 16.3mm(Length)*4.8mm(height)
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Easy-On 52852 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528521070
  • 528521070