Molex 527461833

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 527461833. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 527461833.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 18 Contacts, 1 Row, 0.5mm, Tin Silver Bismuth Plated, SMT, Straight
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Wurth Elektronik68711814522
Wurth Elektronik 0.5mmpitch18p FPCConnector, 687series, single row, surface, Soldering pins
Wurth Elektronik68711814022
Ffc, 0.5Mm, R/A, Top, Ziif, 18Way; |Würth Elektronik 68711814022
Wurth Elektronik68712014522
Wurth Elektronik 0.5mmpitch20p FPCConnector, 687series, single row, surface, Soldering pins

Descriptions

Descriptions of Molex 527461833 provided by its distributors.

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 18 Circuits, Tin-Silver-Bismuth Plating
0.50mm Pitch Easy-On Type FFC/FPC Connector Right Angle Surface Mount ZIF Bottom Contact Style 18 Circuits High Barrier Packaging
Fpc Connector, Rcpt, 18Pos, 0.3Mm, Smd; Pitch Spacing:0.5Mm; No. Of Contacts:18Contacts; Gender:Receptacle; Product Range:Easy-On 52746 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Rohs Compliant: Yes |Molex 52746-1833

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527461833
  • 52746-1833