Molex 525882075

Solder pad 800μm 2 20pin 1μm tin white SMD, P=0.8mm SMD mount 15.5mm(Length)*7.2mm(height)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 525882075.

Molex

Datasheet2 pages6 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICFX6-20S-0.8SV(71)
Hirose FX6 Series 0.8mm Pitch 20P Double Row Receptacle Board-to-Board Right Angle SMD
HIROSE ELECTRICFX6-20S-0.8SV2(71)
CONN RCPT 20POS SMD GOLD / 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Harwin M40-6202146 M40 Series Connector Female Unshrouded 21 Pos Vertical SMT
HIROSE ELECTRICDF9-25S-1V(32)
CONN RCPT 25POS SMD TIN / 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Solder, CLM Series, Phosphor Bronze

Descriptions

Descriptions of Molex 525882075 provided by its distributors.

Solder pad 800μm 2 20pin 1μm tin white SMD,P=0.8mm SMD mount 15.5mm(Length)*7.2mm(height)
Conn Board to Board RCP 20 POS 0.8mm Solder ST SMD Automotive T/R
NON-FULL REEL OF 52588-2075 08 FLOATING BTBHSGASS
0.8 FLOATING BTBHSGASSYSMT20CKTEMBSTPPKG
0.8 FLOATING BTBHSGASSYSMT20C TEMBSTPPKG
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Floating Type Receptacle, 5.50 to 8.00mm Mated Height, 20 Circuits, Without Boss
Board-Board Connector, Rcpt, 20Pos, 2Row; Product Range:-; No. Of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:0.8Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 52588-2075

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525882075
  • 52588-2075