Molex 52435-2772

Conn FFC/FPC Connector SKT 27 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52435-2772.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages18 years ago

Molex

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52435-2772 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2015-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Molex 52435-2772 provided by its distributors.

Conn FFC/FPC Connector SKT 27 POS 0.5mm Solder RA SMD Embossed T/R
Connector, Ffc/Fpc, 27Pos, 1Row, 0.5Mm; |Molex 52435-2772
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 27 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
52435-2772 Molex FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy ssy 27Ckt EmbsTp Pk datasheet, inventory, & pricing.
Pad 500μm 27-Pin 2mm FPC/FPC 500mA Bi/Sn Bottom SMD P=0.5mm Horizontal Mount 20.1mm(L) × 5.2mm(H)
CONN FFC FPC TOP 27POS 0.5MM R/A
CONN, FFC/FPC, RCPT, 27POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:27Contacts; Gender:Receptacle; Product Range:Easy-On 52435 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524352772
  • 524352772