What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 52147-0310

Conn Ribbon Cable Connector M 3 POS 2mm Solder ST Thru-Hole Tray

$ 0.237
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52147-0310.

Upverter

Datasheet2 pages6 years ago

IHS

Molex

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-25.58%

CAD Models

Download Molex 52147-0310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Molex 52147-0310 provided by its distributors.

Conn Ribbon Cable Connector M 3 POS 2mm Solder ST Thru-Hole Tray
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
2.00mm Pitch Wire Trap, Pull-Cover Style, Vertical, 3 Circuits
THROUGH HOLE WIRE TRAP CONNECTOR, 3 WAY, 1 ROW, 2MM PITCH
Ribbon Cable 1 3pin 900nm tin white insert 2mm Through hole mounting
Headers & Wire Housings 3Ckt Mini Wire Trap Mini Wire Trap Conn
BOARD IN CONNECTOR, 3POS, 1ROW, 2MM;
Cross Referenced to MOLEX - Part MOL52147-0310
CONN IDC POKE-IN 3POS 26AWG PCB
RECEPTACLE, 3WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0521470310
  • 52147-0310 .
  • 521470310