Molex 52045-1445

Molex 52045-1445 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 14 Circuits
$ 0.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52045-1445.

Molex

Datasheet2 pages13 years ago
Datasheet1 page19 years ago

IHS

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.42%

CAD Models

Download Molex 52045-1445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 18 Circuits
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 16 Circuits
TE Connectivity / AMP1-84534-4
RoHS Compliant 2006 Tin Vertical FFC (Connector/Contact Type) Connector UL94V-0 85C 1A 50V
TE Connectivity1-84984-4
Conn FPC Connector SKT 14 POS 1mm Solder ST Thru-Hole Box/Tube
Conn FFC Connector SKT 10 POS 2mm Solder RA Thru-Hole Tray
TE Connectivity1-84533-0
Conn FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole

Descriptions

Descriptions of Molex 52045-1445 provided by its distributors.

Molex 52045-1445 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 14 Circuits
FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 14 WAY STRAIGHT FEMALE FPC CONN, CONTACT
Molex 1.25mm Pitch 14P FPC Receptacle FPC Connector, Easy-On Series, Single Row, TH, Solder
Conn FFC/FPC Connector SKT 14 POS 1.25mm Solder ST Thru-Hole Frame
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
SOCKET FFC/FPC, NON-ZIF, 1.25MM, 14WAY; Pitch Spacing: 1.25mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: 52045 Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.520451445
  • 0520451445
  • 520451445