Molex 52030-0829

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 8 Circuits
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52030-0829.

IHS

Datasheet2 pages8 years ago

Molex

Newark

Master Electronics

Arrow Electronics

CAD Models

Download Molex 52030-0829 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 10 Circuits
FFC / FPC Board Connector, 8 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
TE Connectivity7-188275-6
CONN RCPT 6POS 0.1 TIN SMD / 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Connector Housing, XH Series, 7 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 10 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural

Descriptions

Descriptions of Molex 52030-0829 provided by its distributors.

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 8 Circuits
FFC/FPC THROUGH HOLE SERIES 1MM PITCH 8 WAY STRAIGHT FEMALE FPC CONN, ZIF CONTACT
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST Thru-Hole Frame
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle
1.00mm FFC/FPC Connectors REC 08P VT TH FFC/FPC-ZIF
CONNECTOR, FFC/FPC, 8POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Easy-On 52030 Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520300829
  • 52030-0829.
  • 520300829