Molex 51441-2093

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51441-2093.

IHS

Datasheet5 pages10 years ago

Master Electronics

Mouser

Factory Futures

CAD Models

Download Molex 51441-2093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications SolutionsSFV20R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 20 Contacts, Receptacle, Solder, Top
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
Wurth Elektronik687316124422
Connector, Fpc, 16Pos, 1Row, 0.5Mm; |Würth Elektronik 687316124422
Amphenol Communications SolutionsSFV25R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 25 Contacts, Receptacle, Solder, Top
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
Wurth Elektronik687320124422
Ffc Fpc, Smt, 0.5Mmvert, 20Way; |Würth Elektronik 687320124422

Descriptions

Descriptions of Molex 51441-2093 provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Flex Cable Connector,PCB Mount,20 Contacts,Number Of Contact Rows:1,SURFACE MOUN
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONNECTOR, FFC/FPC, 20POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 51441 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0514412093
  • 0514412093+
  • 514412093