Molex 51382-0700

Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51382-0700.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.38%

CAD Models

Download Molex 51382-0700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 8 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Single Row, 9 Circuits, White
TE Connectivity3-644565-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640621-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640622-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn Housing F 7 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag

Descriptions

Descriptions of Molex 51382-0700 provided by its distributors.

Connector Housing, Receptacle, 7 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Single Row, 7 Circuits, White
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 7POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:MicroClasp 51382 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513820700
  • 51382-0700.
  • 513820700