Molex 50752-8200

Mini-Lock Female Crimp Terminal, 2.50mm Pitch, Matte Tin Plating, 22-20 AWG, Reel
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50752-8200.

Upverter

Datasheet2 pages5 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-58.02%

CAD Models

Download Molex 50752-8200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2018-09-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Molex 50752-8200 provided by its distributors.

Mini-Lock Female Crimp Terminal, 2.50mm Pitch, Matte Tin Plating, 22-20 AWG, Reel
Connector Accessory, 0.0591in Min Cable Dia, 0.0709in Max Cable Dia, Contact, Phosphor Bronze
Wire And Cable, 1 Conductor(s), 9AWG, 1000V, Flexible Cord And Fixture Wire
Terminal Block Tools & Accessories 2.50MM MINI-LOCK 20-22AWG TERM
Rectangular Connector Contacts; 507528200; MOLEX; 20 AWG; 22 AWG
Terminal, Socket, Wire to Board Connector, Matte Tin, Phosphor Bronze, Cable Mount, Straight, 3.5 A
Contact SKT 20AWG to 22AWG Crimp ST Cable Mount Reel
Avnet Japan
BEAU Mini-Lock2.5 W/B Crimp Rec Term 20-22AWG
CONTACT, SOCKET, CRIMP, 20-22AWG; PRODUC
2.5MM CRMP TRMNLFEM 20-22AWG MINI LOCK
CONN SOCKET 20-22AWG CRIMP TIN
CONTACT, SOCKET, CRIMP, 22-20AWG; Product Range:Mini-Lock 50752 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 51163 & 51164 Series Housing Connectors; Wire Size AWG Min:22AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0507528200
  • 507528200