Descriptions of Molex 503960-0696 provided by its distributors.
Conn Micro SD Card SKT 6 POS 1mm Solder RA SMD micro-SIM 0.5A/Contact T/R
CONN MICRO SIMM PUSH-PUSH R/A / 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Memory Card Conn 1mm microSIM Push Push SMT 6Ckt
Memory Card Connectors microSIMPushPushNormalTypeEmbsTpPkg
PCB Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Socket
MICROSIMPUSHPUSHNORMALTYPEEMBSTPPKG | Molex Incorporated 503960-0696
Molex, SIMcassette, Push-pull plug-in, 6needle, 1Pitch, Mother seat
Micro SIM Card, 6 Contacts, 2.54 mm, Gold, Copper Alloy, Surface Mount, 503960 Series, Black, 500 mA
PC Card Slots; 5039600696; MOLEX; Yes; 8; 500 mA; Gold
Cross Referenced to MOLEX - Part MOL503960-0696
CONN, MICRO SIM, PUSH-PUSH, 6POS;
1.42mm Height micro-SIM Card Connector, 1.00mm Pitch, Push-Push, Surface Mount, Normal Mount, with Detect Switch, Stainless Steel Shell, 6 Circuits
MICRO SIM PUSH PUSH NORMALTYPE
1.42MM MICRO SIM CARD 6CIRCUIT