Molex 503566-1100

Molex 503566-1100 0.30mm Pitch Easy-On FPC Connector, 11 Circuits, Mated Height 0.95mm
$ 0.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503566-1100.

Master Electronics

Datasheet2 pages8 years ago

Molex

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-13
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn FPC Connector SKT 11 POS 0.3mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 13 POS 0.3mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 17 POS 0.3mm Solder RA SMD Embossed T/R
TE Connectivity2013928-8
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 503566-1100 provided by its distributors.

Molex 503566-1100 0.30mm Pitch Easy-On FPC Connector, 11 Circuits, Mated Height 0.95mm
Conn FFC Connector SKT 11 POS 0.3mm Solder RA SMD Easy-On™ T/R
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Fpc, 11Pos, 1Row, 0.3Mm; Pitch Spacing:0.3Mm; No. Of Contacts:11Contacts; Gender:Receptacle; Product Range:Easy-On 503566 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 503566-1100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503566-1100-TR750
  • 503566-1100.
  • 5035661100