Molex 503159-0800

1.5W/BSGLDIPSTRecAssy8CktW/BosWKnkBeige | Molex Incorporated 503159-0800
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503159-0800.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages14 years ago
Technical Drawing0 pages0 years ago

HQonline

JRH Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-7.98%

CAD Models

Download Molex 503159-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1.5W/BSGLDIPSTRecAssy6CktW/BosWKnkBeige | Molex Incorporated 503159-0600
Headers & Wire Housings 1.5W/BSGLDIPSTRecAssy10CktW/BosWKnkBeige
KK 254 Wire-to-Board Header Single Row Vertical 8 Circuits PA Polyamide Nylon Tin (Sn) Plating
TE Connectivity917786-1
8pin 2.5mm 1 Header,Latch Holder 3A tin Through hole mounting 22.5mm(Length)*8.2mm(height)
TE Connectivity1744418-8
Friction Lock Header Pad 8-Pin Nylon 4.2A Tin TH 24.9936mm L × 8.8mm H
TE Connectivity640454-8
Header, Polarized; MTA-100; 8; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.

Descriptions

Descriptions of Molex 503159-0800 provided by its distributors.

1.5W/BSGLDIPSTRecAssy8CktW/BosWKnkBeige | Molex Incorporated 503159-0800
PCB Receptacle, 8 Contacts, 1 Row, 1.5mm, Tin, 2A, THT, Straight, Copper Alloy, Wire-to-Board
Headers & Wire Housings 1.5W/BSGLDIPSTRecAssy8CktW/BosWKnkBeige
Conn Wire to Board RCP 8 POS 1.5mm Solder ST Thru-Hole CLIK-Mate™ Tray
Latch Holder,Receptacle 1.5mm 1 8pin 2A 1μm tin Beige Through hole mounting 14.9mm*6.5532mm*6.55mm
1.5W/BSGLDIPSTRECASSY8CKTW/BO WKNKBEIGE
Cross Referenced to MOLEX - Part MOL503159-0800
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Beige Insulator, Receptacle
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Vertical, Tin Plating, Positive Lock, with Peg, 8 Circuits, Natural
WTB CONN, RCPT, 8POS, 1ROW, 1.5MM;
WTB CONN, RCPT, 8POS, 1ROW, 1.5MM; Connector Systems:Wire-to-Board; Pitch Spacing:1.5mm; No. of Rows:1Rows; No. of Contacts:8Contacts; Connector Mounting:Through Hole Mount; Product Range:CLIK-Mate 503159 Series; Gender:Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 503159-0800.
  • 5031590800
  • 5031590800.