Molex 5024308010

Outer Shroud Contacts, Plug 400μm 2 80-Pin 1mm 800μm 100nm Gold SMD 18.26mm(L) × 1.54mm(H)
$ 2.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5024308010.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-13
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF40C-80DP-0.4V(51)
Conn Stacking Header 80 POS 1.5mm to 3mm Stack Height 0.4mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 70Ckt EmbsTpPkg
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 60Ckt EmbsTpPkg
HIROSE ELECTRICDF40C-60DP-0.4V(51)
Stacking Board Connector, Df40 Series, H; |Hirose / Hrs DF40C-60DP-0.4V(51)
HIROSE ELECTRICDF40C-100DP-0.4V(51)
Stacking Board Connector, Df40 Series, H; |Hirose / Hrs DF40C-100DP-0.4V(51)
CONNECTOR, PLUG, 60POS, 0.4MM, 2ROW; Series:SlimStack; Pitch Spacing:0.4mm; No.
Board To Board & Mezzanine Connectors .4Mm 60P V Plug 1.00Mm Stack Hght
Conn Board to Board PL 64 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R

Descriptions

Descriptions of Molex 5024308010 provided by its distributors.

Outer Shroud Contacts, Plug 400μm 2 80-Pin 1mm 800μm 100nm Gold SMD 18.26mm(L) × 1.54mm(H)
0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, 80 Circuits
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 0.4MM, 1MM HEIGHT, 80WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:80; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.4mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:80; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502430-8010
  • 502430-8010-C