What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502380-0600

CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 6 Circuits, White

$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502380-0600.

Upverter

Datasheet1 page5 years ago
Technical Drawing4 pages5 years ago

IHS

Molex

HQonline

element14 APAC

Inventory History

3 month trend:
-21.00%

CAD Models

Download Molex 502380-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, CLIK-Mate 502380, Plug, 5 Ways, 1.25 mm, 502381 Crimp Terminal
Board Connector, 11 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Molex 502380-0600 provided by its distributors.

CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 6 Circuits, White
Conn Housing PL 6 POS 1.25mm Crimp ST Cable Mount White CLIK-Mate™ Bag
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Conn Housing, Header, 6Pos, 1Row, 1.25Mm; |Molex 502380-0600
1.25mm 1x6P 6 1 P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
CLIK-MATE SERIES 1.25MM PITCH 6 WAY 1 ROW MALE STRAIGHT PCB HOUSING 502380
Molex 5023800600 Clik-mate Socket Housing 6 Pins 1.25mm Pitch White
Molex CLIK-MATE series 1.25mmPitch 1line 6road Common Cable installation Connector housing 502380-0600
Headers & Wire Housings 1.25MM CLIK-MATE HSG 06P PLOCK
CLIK-Mate, Plug Housing, 6 Poles, 1 Rows, 1.25mm Pitch
CONNECTOR, PLUG, 6POS, 1ROW, 1.25MM
Cross Referenced to MOLEX - Part MOL502380-0600
6P CLIKMATE PLUG POSITIVE LOCK
CONN HOUSING, PLUG, 6POS, 1.25MM, WHITE; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:CLIK-Mate 502380 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05023800600
  • 502380-0600.
  • 502380-0600..
  • 5023800600