Molex 502352-0200

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 2 Circuits, Tin (Sn) Plating, Natural
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502352-0200.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Upverter

TME

Molex

Inventory History

3 month trend:
+6.59%

CAD Models

Download Molex 502352-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
2-Pin Header, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm, Horizontal Mount
HIROSE ELECTRICDF3Z-2P-2H(21)
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICDF3Z-2P-2V(20)
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Bag ;5431028420
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
Molex 22-05-7028 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 2 Circuits

Descriptions

Descriptions of Molex 502352-0200 provided by its distributors.

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 2 Circuits, Tin (Sn) Plating, Natural
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry SMD DuraClik T/R
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
and502352-0200For the same material,Molex 2.0mmpitch2pSingle row pin header Wire-to-board connector, DuraClikseries, right angle, surface
CONN, R/A PCB HDR, 2POS, 1ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Header; Product Range:DuraClik 502352 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin P
Pitch mm = 2 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin over Nickel / Shrouded = Yes / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = DuraClik

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502352-0200.
  • 5023520200