Molex 501876-3240

Conn Shrouded Header (4 Sides) HDR 32 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501876-3240.

element14 APAC

Datasheet2 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.59%

CAD Models

Download Molex 501876-3240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HIROSE ELECTRICDF11-32DP-2DS(24)
Header 32-Pin 2mm Pitch Detent Lock 2A 1μm Tin Black TH 34mm L × 5mm H
HEADER CONNECTOR,PCB MNT,28 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL
Conn Shrouded Header (4 Sides) HDR 36 POS 2mm Solder RA Thru-Hole iGrid Tray
Conn Shrouded Header (4 Sides) HDR 38 POS 2mm Solder RA Thru-Hole iGrid™ Tray
HIROSE ELECTRICDF11-32DP-2DSA(24)
32 Pos 2mm Shrouded Header HDR, Straight, Thru-Hole, 2A, 250V
HIROSE ELECTRICDF11-30DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 3 0P DR THRU-HOLE TIN
HEADER CONNECTOR,PCB MNT,28 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL
Conn Unshrouded Header HDR 32 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
HIROSE ELECTRICDF11-24DP-2DS(24)
Conn Shrouded Header HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 501876-3240 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 32 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
32-Pin 2mm 2 2mm Header, Latch Holder 2A Tin TH 34mm × 8.2804mm × 14.5mm
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 32 Circuits, Tray, 3.20mm PC Tail Length, Natural
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONN, R/A PCB HDR, 32POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 32Contacts; Gender: Header; Product Range: iGrid 501876 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5018763240