Molex 501331-1507

Conn.; Rect./pcb; Header; 15 Cir.; SMT; W2B; 1-ROW; Vert.; Pico-clasp Series
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501331-1507.

IHS

Datasheet5 pages9 years ago

Molex

Master Electronics

Farnell

Mouser

Inventory History

3 month trend:
-4.32%

CAD Models

Download Molex 501331-1507 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Header, Latch Holder, 13-Pin, 1mm Pitch, 1A, Tin-Plated, SMD, 15.24mm L × 5mm H
Header, Latch Holder, 14-Pin, 1mm Pitch, 1A, Tin-Plated, SMD, 16.24mm (L) × 5.07mm (H)
Conn Shrouded Header (4 Sides) HDR 11 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF50A-15P-1V(51)
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 15 Contacts, Surface Mount, DF50A Series

Descriptions

Descriptions of Molex 501331-1507 provided by its distributors.

CONN.; RECT./PCB; HEADER; 15 CIR.; SMT; W2B; 1-ROW; VERT.; PICO-CLASP SERIES
1.00mm Pitch Pico-Clasp™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, with Positive Lock, 15 Circuits, with Cover Tape, Lead-Free
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
HEADER, 1.0MM, PICO-CLASP, 15WAY; Connector Type:Wire to Board; Series:501331; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:15; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5013-31-1507
  • 501331-1507-
  • 5013311507