Molex 5011933000

1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10µm Gold Plating, Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5011933000.

Upverter

Datasheet1 page8 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-07
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 5011933000 provided by its distributors.

1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10µm Gold Plating, Reel
Headers & Wire Housings 1.0 WIRE-BRD CRMP REC TERM REEL/25000
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ T/R
Headers & Wire Housings 1.00MM PICOCLASP CRMP 28-32AWG
Connector Accessory, Contact, Phosphor Bronze
CONN SOCKET 28-32AWG CRIMP GOLD
CONTACT, SOCKET, 28AWG, CRIMP; Product Range: Pico-Clasp 501193 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 28AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex 501189, 501330, 501939 Series Receptacle Housing Connectors; Wire Size AWG Min: 32AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501193-3000
  • 5011933000.