What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 493621411

Conn Combo Memory Card 16 POS 1.1mm Solder RA Embossed T/R 0.5/ContactA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 493621411.

Molex

Technical Drawing2 pages17 years ago

Farnell

Supply Chain

Country of OriginKR
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 493621411 provided by its distributors.

Conn Combo Memory Card 16 POS 1.1mm Solder RA Embossed T/R 0.5/ContactA
.250 mm (0.009") Pitch Wire-to-Wire Female Housing Assembly 6 Circuits
SOCKET, MICROSD, 8/6WAY COMBO; Connector Type:Card Edge; Ways, No. of:8/6; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:1.1mm; Series:49362; Mounting Type:PC Board; Contact Resistance:100mohm; Current Rating:0.5A; External Length / Height:2.75mm; Flammability Rating:UL94V-0; Material:High Temperature Thermoplastic; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; No. of Mating Cycles:10000; Voltage Rating, AC:5V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0493621411
  • 0493621411.
  • 49362-1411