Molex 47948-0001

$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47948-0001.

Sager Electronics

Datasheet2 pages9 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.53%

CAD Models

Download Molex 47948-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Introduction Date2011-05-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Yageo GroupW3022
Base Station/Broadcast Transmission Antenna, 1880MHz Min, 1930MHz Max
Yageo GroupW3544B
Composite PCB Antenna, Dual Band, 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz Surface Mount
Yageo GroupW3000
Chip Antenna, Triple Band, 1.565 GHz to 1.585 GHz, 2.4 GHz to 2.4835 GHz, Surface Mount

Descriptions

Descriptions of Molex 47948-0001 provided by its distributors.

Antenna, Single Band, Chip, 2.4GHz to 2.4835GHz, 3.7dBi, SMD, Linear, 47948 Series
Antenna Omni-Directional 3.3dBi Gain 2483.5MHz SMD T/R
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
RF ANT 2.4GHZ CHIP SOLDER SMD / 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.483.5GHz 3dBi Solder Surface Mount
MINI-REEL OF 47948-0001 24G_SMD_ON_GROUND
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = BLE / Network Applications = Thread / Network Applications = ZigBee / Network Applications = Wireless Hart / Gain = 3.3 dBi / Mounting Type = SMD / Frequency Band Range = 2.4 ... 2.48 GHz / Polarisation = Linear / Series = 47948 / Length mm = 3 / Width mm = 3 / Height mm = 4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0479480001
  • 479480001