Molex 47725-6010

Conn Housing M 12 POS 3.5mm Crimp ST Panel Mount Black Frame
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 47725-6010.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

Upverter

JRH Electronics

TME

Inventory History

3 month trend:
-4.26%

CAD Models

Download Molex 47725-6010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Molex 47725-6010 provided by its distributors.

Conn Housing M 12 POS 3.5mm Crimp ST Panel Mount Black Frame
Connector Housing, Plug, 12 Contacts, 2 Rows, 3.5 mm, Panel Mount, 47725 Series, PBT, MX150, Black
12pin 3.5mm 2 Locking Ramp,Plug Black panel mount 46.94mm*27.0764mm*27.08mm
3.5mm 2x6P 6 2 P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
MX150 Panel Mount Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, Black Housing, Blue Gasket
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal
Automotive Connectors MX150 REC 02X06P MA PMT POL A
Automotive Conn MX150 PANEL ASSY 2X6 BLK OPTION A
Crimping Terminal Rubber Shell
MX150 MALE CONNECTOR 12CIRCUIT
AUTOMOTIVE HOUSING, PLUG, 12P, 22A/14VDC; Product Range: MX150 47725 Series; Gender: Plug; No. of Positions: 12Ways; For Use With: Molex MX150 33000 Series Pin Contacts; Connector Body Material: PBT (Polybutylene Terephthalat
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 12 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Tray

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0477256010
  • 477256010