Descriptions of Molex 46992-1010 provided by its distributors.
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 4.2 mm, 46992 Series, Nylon, Mini-Fit Jr., Black
Molex Crimp Connector Housing, 10 Pos 4.2mm Pitch 2 Row
Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr™ Bag
Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 10 Circuits, Glow-Wire Capable, Black
Connector Housing, Rcpt, 10Pos; |Molex 46992-1010
Mini-Fit Jr. Housing, Receptacle, 10 Poles, 2 Rows, 4.2mm Pitch
Power to the Board MINI-FIT JR REC 10P
Cross Referenced to MOLEX - Part MOL46992-1010
CONN HOUSING, RCPT, 10POS, 4.2MM, BLACK;
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 10POS, 4.2MM, BLACK; Product Range:Mini-Fit Jr. 46992 Series; Gender:Receptacle; No. of Positions:10Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Soc