Molex 46992-0810

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46992-0810.

X-ON

Datasheet2 pages8 years ago

Sager Electronics

Molex

element14 APAC

TME

Inventory History

3 month trend:
-11.33%

CAD Models

Download Molex 46992-0810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-10-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Molex 46992-0810 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 4.2 mm, 46992 Series, Nylon, Mini-Fit Jr., Black
Molex Crimp Connector Housing, 8 Pos, 4.2mm Pitch, 2 Rows
Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 8 Circuits, Glow-Wire Capable, Black
Molex 469920810 Mini-fit Jr. 8-pin Receptacle Housing Black Nylon 6/6
Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Mini-Fit Jr. Housing, Receptacle, 8 Poles, 2 Rows, 4.2mm Pitch
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 8Ckt
Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings MINI-FIT JR REC 08P
CONN HOUSING, RCPT, 8POS, 4.2MM, BLACK;
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 8POS, 4.2MM, BLACK; Product Range:Mini-Fit Jr. 46992 Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socke

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0469920810
  • 469920810