Molex 45719-0005

Conn Power Card Edge SKT 6 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
$ 7.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45719-0005.

IHS

Datasheet3 pages7 years ago

Molex

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download Molex 45719-0005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Power Card Edge SKT 4Power/8Signal POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Conn Power Card Edge SKT 2Power/8Signal POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray

Descriptions

Descriptions of Molex 45719-0005 provided by its distributors.

Conn Power Card Edge SKT 6 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Standard Card Edge Connectors POWER EDGE CONN POWER SOLDER 3 SEGMENTS
POWER EDGE CONN POWER SOLDER 3 SEGMENTS | Molex Incorporated 45719-0005
12.90mm Pitch EXTreme PowerEdge Connector, 3 Segments, 3.63mm Tail Length, Through Hole, Mates to 1.57mm Thick Card Edge or Bus Bar Tab
CARD EDGE CONN, DUAL, 6POS, TH; Product Range:-; No. of Contacts:6Contacts; Card Edge / Backplane Connector Type:Card Edge; Pitch Spacing:2.5mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:1Rows
CONNECTOR, POWEREDGE, 3POWER; Connector Type:Card Edge; Gender:Pin; Ways, No. of:3; Lead Spacing:12.9mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:Power Edge; Contact Plating:Tin; No. of Rows:1; Current Rating:40A; Insulation Resistance:5000Mohm-m; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:200; Pitch:12.90mm; Voltage Rating, AC:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0457190005
  • 457190005