Molex 44432-0801

CONN HEADER VERT 8POS 3MM / Connector Header Through Hole 8 position 0.118" (3.00mm)
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44432-0801.

Farnell

Datasheet2 pages10 years ago

Molex

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.63%

CAD Models

Download Molex 44432-0801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

HEADER 2 ROW VERTICAL POLARIZING PEG 8 PIN GOLD PLATE SMT/GLOW WIRE KINKED LEADS
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Molex 34690-0080 Stac64 Vertical Header Assembly, 8 Circuits, Polarization A, Black, Tray
TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity103233-3
Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Top Entry Thru-Hole Automotive Carton
TE Connectivity104350-4
Header 8-Pin 2.54mm Pitch Breakaway Push-Pull 3A Gold Black TH 9.75mm (L) × 4.87mm (H)

Descriptions

Descriptions of Molex 44432-0801 provided by its distributors.

CONN HEADER VERT 8POS 3MM / Connector Header Through Hole 8 position 0.118" (3.00mm)
Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 5.08µm Tin (Sn) Plating, Kinked Tails
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI Tray
Micro-Fit 3.0 BMI Connectors VERT RECPT 8P tin, polarizing pegs
Headers & Wire Housings Micro-Fit BMI Vert DR Hdr Pegs Tin 8Ckt
Pin and Socket Header PCB - Vertical 8P
8pin 3mm 2 3mm Header,Push-Pull 8.5A 5.08μm tin Black Through hole mounting 11.9126mm(width)*11.9mm(height)
CONN, PCB HDR, 8POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Micro-Fit 3.0 BMI 44432 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444320801
  • 444320801