What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 44282-0001

Modular Connectors / Ethernet Connectors 8/8Ckt Flush Smt Shi Shield Mod Jk 595Pl
$ 2.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44282-0001.

element14 APAC

Datasheet3 pages5 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+17.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HIROSE ELECTRICDF19G-20P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF19G-8P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF19G-14P-1H(54)
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug

Descriptions

Descriptions of Molex 44282-0001 provided by its distributors.

Modular Connectors / Ethernet Connectors 8/8Ckt Flush Smt Shi Shield Mod Jk 595Pl
Modular Jack, Right Angle, Low Profile, Shielded, SMT, 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPROI
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Embossed T/R Cat 3
Rj45 Conn, R/A Jack, 8P8C, 1Port, Smt Rohs Compliant: Yes |Molex 44282-0001
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT3; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connecto 41AH6302

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0442820001
  • 442-82-0001
  • 44282-0001.
  • 442820001