Molex 43650-0415

Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0415.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet1 page24 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-5.80%

CAD Models

Download Molex 43650-0415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 4 Contacts, 1 Row, 3mm, Matte Tin, 8.5A, Right Angle, Shrouded, Brass Alloy, THT RA
Connector Header, HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0 Tray
Connector Wire to Board Header 3 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity5-103669-3
Wire-Board Connector Header 4 Position,; |Te Connectivity Amp 5-103669-3.
TE Connectivity5-103672-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity917724-1
Signal Double Lock RoHS Compliant 2005 Vertical Connector Header UL94V-0 -30C~105C 3A 250V

Descriptions

Descriptions of Molex 43650-0415 provided by its distributors.

Connector Wire to Board Header 4 Position 3mm Solder Straight Thru-Hole Tray
CONN; RECT; HEADER; 4 CIR; PCB; MICROFIT 3.0; VERTICAL; SINGLE; SMT; W/PEG; TIN
Molex 3.0mmpitch4pSingle row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Vertical, with PCB Polarizing Peg, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible
CONNECTOR, MULTIPOLE, 4WAY; Pitch Spacing:3mm; Contact Termination:Through Hole Vertical; No. of Contacts:4; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Type:Wire-to-Board; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Tin; Lead Spacing:3mm; No. of Ways:4; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500415
  • 436-50-0415
  • 43650-0415.
  • 436500415