Molex 43650-0310

3pin 3mm 1 Header,Locking Ramp 8.5A 380nm gold Black SMD mount 12.65mm*5.5626mm*9.9mm
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0310.

Newark

Datasheet1 page8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page27 years ago

Sager Electronics

Factory Futures

Molex

Master Electronics

Inventory History

3 month trend:
+23.49%

CAD Models

Download Molex 43650-0310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

3pin 3mm 1 Header,Locking Ramp 5A 1.52μm tin Black SMD mount 5.5626mm(width)*9.9mm(height)
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk
CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, TSM Series
2.54mm (0.1") Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 3 contacts
3pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black SMD mount 10.17mm*6.604mm*7.3mm

Descriptions

Descriptions of Molex 43650-0310 provided by its distributors.

3pin 3mm 1 Header,Locking Ramp 8.5A 380nm gold Black SMD mount 12.65mm*5.5626mm*9.9mm
Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 Tube
Header Connector, pcb Mount, recept,3 Cont; |Molex 43650-0310
Pin Header, 3 Contacts, 1 Row, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
CONN,3C,RECEPTACLE,GOLD, PCB HEADER,R/A,SINGLE ROW,CLIP
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal
Pin and Socket Header PCB - Right-Angle 3P
Micro-Fit 3.0 Connectors R/A HDR SMT 3P GOLD w/Retention Clip
Compliant Black Surface Mount 3 mm Male Contains Lead 3 mm
Headers & Wire Housings MICRO-FIT 3.0 03P RA SMT BLK
Pin Header, Power, 3 mm, 1 Rows,
MICROFIT 3.0 SR RA SMT CLIP 1 AU 3CKT
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 3POS, 1ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43650 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500310
  • 43650-0310.
  • 436500310