Molex 43650-0219

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Frame
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0219.

Upverter

Datasheet2 pages4 years ago
Technical Drawing1 page5 years ago

Newark

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.07%

CAD Models

Download Molex 43650-0219 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Header 2 Position 3mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
CONN HEADER VERT 2POS 3MM / Connector Header Through Hole 2 position 0.118" (3.00mm)
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Frame
TE Connectivity5-103904-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity103904-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-103908-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43650-0219 provided by its distributors.

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Frame
Pin Header, 2 Contacts, 1 Row, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, THT
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black
Pin and Socket Header PCB - Vertical 2P
PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3;
Conn Board to Board HDR 2 POS 3mm Solder ST SMD Tray
Headers & Wire Housings MICRO-FIT 3.0 HDR 02P VT AU
1x2P Micro-Fit(MX 3.0) 2P Gold 2 -40℃~+105℃ 8.5A 1 3mm Brass Direct Insert Plugin,P=3mm Wire To Board Connector ROHS
MicroFit 3.0 SR Vert TH Clip 15Au 2Ckt
CONN, PCB HDR, 2POS, 1ROW, 3MM, THT;
CONN, PCB HDR, 2POS, 1ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500219
  • 436500219