Molex 43650-0217

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Frame
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0217.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1583%

CAD Models

Download Molex 43650-0217 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Header 2 Position 3mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
CONN HEADER VERT 2POS 3MM / Connector Header Through Hole 2 position 0.118" (3.00mm)
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Frame
TE Connectivity5-103904-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity103904-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5-103908-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43650-0217 provided by its distributors.

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Frame
Connector, Header, Micro-Fit, Male, 2Pos, 5A, Gold, Vert, TH
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Micro-Fit 3.0 Connectors MICRO-FIT 3.0 HEADER
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
2pin 3mm 1 Header,Locking Ramp 8.5A 760nm gold Black Through hole mounting 9.65mm*5.5626mm*5.57mm
Pin and Socket Header PCB - Vertical 2P
PLUG & SOCKET CONNECTOR, HEADER, 2POS, 3;
Headers & Wire Housings MICRO-FIT 3.0 HDR 02P VT AU
MicroFit 3.0 SR Vert TH Peg 30Au 2Ckt
CONN, PCB HDR, 2POS, 1ROW, 3MM, THT;
CONN, PCB HDR, 2POS, 1ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43650 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500217
  • 436500217