Molex 43645-0508

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43645-0508.

Newark

Datasheet1 page8 years ago

Sager Electronics

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-31.77%

CAD Models

Download Molex 43645-0508 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
TE Connectivity3-644456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA 100 Series
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Natural SL™ Carton
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43645-0508 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 3 mm, 43645 Series, Nylon, Micro-Fit 3.0, Black
Connector Housing, Rcpt, 5Pos; |Molex/woodhead 43645-0508
Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Molex 436450508 Micro-fit Receptacle 5 Pin 3mm Spacing Black
MICROFIT 3.0 RECEPT. SR 5CKT HF; MICROFIT 3.0 RECEPT. SR 5CKT HF
Conn Housing F 5 POS 3mm Crimp ST Cable Mount Bag
Headers & Wire Housings MICRO-FIT 3.0 REC 01X05P
CONN HOUSING, RCPT, 5POS, 3MM, BLACK;
MICRO-FIT 3.0 RECEPT 5 CIRCUIT
CONN HOUSING, RCPT, 5POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43645 Series; Gender:Receptacle; No. of Positions:5Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436450508
  • 43645-0508.
  • 436450508