Descriptions of Molex 43375-3001 provided by its distributors.
Terminal Female, 18-20 Awg .125/(3.18) Wide, W/Tpa Ul 1015, 1056 Or Spt-3
Molex 43375-3001 Sabre Terminal Female, Tpa 18-20 AWG Lg Ins_Tin
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Sabre
Headers & Wire Housings Sabre Term Fem TPA 18-20AWG Lg Ins_Tin
Sabre Single Crimp Terminal, Female, 20-18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA
Connector Accessory, 0.18in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount, 18-20AWG, Sabre™, T/R
TERM BLADE FEMALE 18-20AWG TIN
CONTACT, SOCKET, CRIMP, 18AWG;
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range: Sabre 43375 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plat; Available until stocks are exhausted Alternative available