Descriptions of Molex 43045-1827 provided by its distributors.
Pin Header, 18 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Header 18-Pin 3mm 2 3mm Locking Ramp 8A 1.52μm Tin Black TH 17.64mm H
Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Frame
Connector, Header, 18Pos, 2Row, 3Mm; |Molex 43045-1827
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X09P VT
Male Pin Headers; 430451827; MOLEX; 2; Tin; 18; 18
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 18 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black
2x9P 18P Micro-Fit(MX 3.0) Tin 3mm 9 -40℃~+105℃ 8.5A 2 3mm Brass Direct Insert Plugin Wire To Board Connector ROHS
HEADERS, MICROFIT 3.0 V TH HDR DR TIN 18CKT
CONN, PCB HDR, 18POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 18Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin