Descriptions of Molex 43045-1419 provided by its distributors.
Conn Wire to Board HDR 14Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Pin Header, 14 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug
BEAU Micro-Fit 3.0 Vertical Header 3.00mm Pitch Dual R
Molex 3.0mmpitch14pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, surface
HEADER 3.00MM, SMT, DUAL ROW, VERT, 14W
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X07P VT
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
MICROFIT 3.0 V SMT /NAIL DR 1 AU 14CKT
CONN, PCB HDR, 14POS, 2ROW, 3MM, SMT;
HDR, POWER, WIRE-TO-BRD, 3MM, 14POS;