Molex 43045-1407

Header Connector, pcb Mount, recept, 14 Con; |Molex 43045-1407
$ 4.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1407.

IHS

Datasheet1 page7 years ago

Molex

HQonline

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.38%

CAD Models

Download Molex 43045-1407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

10pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 19.15mm*7.366mm*15.4mm
Rectangular Power Connector, 10 Contact(S), Male, Surface Mount Terminal, Receptacle
Micro-Fit 3 Surface Mount PCB Header, Right Angle, 16 Contacts, 2 Rows, 3mm Pitch
D2514-6V0C-AR-WD =14/HT/VSMT/10U/ROHS/CAP/T&R | 3M D2514-6V0C-AR-WD
TE Connectivity5-147292-1
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity1241050-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 43045-1407 provided by its distributors.

Header Connector, pcb Mount, recept,14 Con; |Molex 43045-1407
14pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 15.4mm(height)
Pin Header, 14 Contacts, 2 Rows, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal
Conn Wire to Board HDR 14 POS 3mm Solder RA SMD Embossed T/R
Avnet Japan
HEADER 3.00MM, SMT, DUAL ROW, RA, 14W
Micro-Fit 3.0 Connectors 14 CKT R/A SMT HDR
CONN, R/A PCB HDR, 14POS, 2ROW, 3MM, SMT;
CONN, R/A PCB HDR, 14POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451407
  • 43045-1407..
  • 430451407