Molex 43045-1010

Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
$ 3.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1010.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

TME

Inventory History

3 month trend:
+15.93%

CAD Models

Download Molex 43045-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

10pin 3mm 2 3mm Header£¬Locking Ramp 8A 760nm gold Black SMD mount 15.4mm(height)
10pin 3mm 2 3mm Header,Locking Ramp 8A 760nm gold Black SMD mount 19.15mm*7.366mm*15.4mm
Conn Wire to Board HDR 10Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Samtec TSM Series, 2.54mm Pitch, 10-Pin Dual Row Header, Vertical, SMD

Descriptions

Descriptions of Molex 43045-1010 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 10POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451010
  • 43045-1010..
  • 430451010