Molex 43045-0811

Connector Wire to Board Header 8 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
$ 4.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0811.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-49.73%

CAD Models

Download Molex 43045-0811 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,8 PIN, GOLD PLATE, SMT, GLOW WIRE COMPATIBLE
10pin 3mm 2 3mm Header£¬Locking Ramp 8A 760nm gold Black SMD mount 15.4mm(height)
Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 4+4 contacts
Conn Unshrouded Header M 8 POS 2.54mm Solder ST SMD Bag

Descriptions

Descriptions of Molex 43045-0811 provided by its distributors.

Connector Wire to Board Header 8 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,8 PIN, GOLD PLATE, SMT, GLOW WIRE COMPATIBLE
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
2x4P Micro-Fit(MX 3.0) 8P Gold 3mm 4 -40℃~+105℃ 8.5A 2 3mm Brass Horizontal attachment SMD,P=3mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 8POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043045-0811
  • 0430450811
  • 430-45-0811
  • 430450811
  • 430450811.