Molex 43030-0038

Molex Micro-Fit 3.0 Tin Plated Female Terminal for 18 AWG (12, 000 Units per Reel)
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43030-0038.

Upverter

Datasheet4 pages5 years ago

IHS

Electro Sonic

Molex

Sager Electronics

Inventory History

3 month trend:
-0.87%

CAD Models

Download Molex 43030-0038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2016-03-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Molex 43030-0038 provided by its distributors.

Molex Micro-Fit 3.0 Tin Plated Female Terminal for 18 AWG (12,000 Units per Reel)
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel
Gender = Female / Body Orientation = Straight / Series = Micro-Fit 3.0 / Current Rating A = 8.5 / Contact Material = Phosphor Bronze / Contact Plating = Tin / Pitch mm = 3 / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 0.75

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430300038
  • 43030-0038.
  • 430300038
  • 430300038.