Molex 39-29-1247

Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr™ Bag
$ 4.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-1247.

IHS

Datasheet2 pages8 years ago

Molex

X-ON

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.41%

CAD Models

Download Molex 39-29-1247 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

39-30-1240 Molex Headers & Wire Housings 24 CKT R/A HEADER datasheet, inventory, & pricing.
TE Connectivity2-1586041-4
Header, 24-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 2.03μm
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 13A, Right Angle, Partially Shrouded, Brass Alloy
Molex Mini-Fit Jr 5569, 4.2mm Pitch, 24 Way, 2 Row, Right Angle PCB Header, Through Hole
TE Connectivity2-1586585-4
Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C

Descriptions

Descriptions of Molex 39-29-1247 provided by its distributors.

Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr™ Bag
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 24 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating
Connector, HEADER, 24POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:24Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (12-Jan-2017); Connector Mounting:PCB Mount; No. of Rows:2 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291247
  • 039291247
  • 39-29-1247..
  • 39291247
  • 5569-24A1-210