What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 39-00-0221

Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 22-28 AWG, Reel
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0221.

IHS

Datasheet2 pages8 years ago

Molex

Arrow Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-13.16%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, 16-20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Molex 430310002 Micro-fit 3.0 Crimp Terminal Male 20-24 AWG Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 39-00-0221 provided by its distributors.

Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 22-28 AWG, Reel
Connector Accessory, 0.035in Min Cable Dia, 0.071in Max Cable Dia, Contact, Phosphor Bronze
Headers & Wire Housings MiniFit Term Crp Male C Bz Au 22-28
Wire Terminal, 22 AWG, 600 V, Crimp Termination Only
Contact M Crimp ST Cable Mount 22-28AWG T/R
HEADERS, PIN 22-28 AWG REEL REEL OF 6000
CONTACT, PIN, 22AWG, CRIMP; Product Range:Mini-Fit Jr. 5558 Series; Contact Gender:Pin; Termination Type:Crimp; Wire Size AWG Max:22AWG;
Contact, Pin, 28-22Awg, Crimp; Rango De Producto:Serie 5558; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Fosfuro De Bronce |Molex 39-00-0221

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000221
  • 039000221
  • 39-00-0221.
  • 3900-0221
  • 39000221
  • 5558PBGS2