Descriptions of Molex 38-00-1432 provided by its distributors.
PCB Receptacle, 12 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Straight, Phosphor Bronze, THT
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 12 Circuits
KK 254 SERIES 2.54MM 12 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
Molex KK254 Series Receptacle, 12-Pin, 2.54mm Pitch, Right Angle, TH
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole KK® Tray
Headers & Wire Housings Kk 100 Pcb Assy Top Assy Top 12 Ckt Tin
CONN, RCPT, 12POS, 1ROW, 2.54MM, TH;
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
SOCKET, PCB, 0.1", 12WAY; Series:KK; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:12; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Tin; Contact Material:Phosphor Bronze; Colour:White; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.57N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; Material:Nylon; Mating Force:2N; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Working Voltage:250V