Molex 35978-0820

3.96mm Pitch Wire-to-Board Header, Right-Angle, Low Profile, 8 Circuits, Natural, Nylon
$ 0.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35978-0820.

Molex

Technical Drawing1 page14 years ago

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2011-01-31
LTD Date2011-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
3.96mm Pitch Wire-to-Board Header, Right-Angle, Low Profile, 7 Circuits, Natural, Nylon
3.96mm Pitch Wire-to-Board Header, Vertical, Low Profile, 6 Circuits, Natural, Nylon
1 Headers &,Wire Housings 6.3A Black Through hole mounting 38.1mm(Length)*2.54mm(height)
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 35978-0820 provided by its distributors.

3.96mm Pitch Wire-to-Board Header, Right-Angle, Low Profile, 8 Circuits, Natural, Nylon
Headers & Wire Housings 3.96Mm Pitch W/B Hea Pitch W/B Header R/A
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole MV-396 Bag
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle
HEADER, MV396, R/A, 3.96MM, 8WAY; Connector Type:Wire to Board; Contact Termination:Right Angle Through Hole; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Gender:Header

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0359780820
  • 359780820